Legris 31751017 technical specifications.
| Body Material | Brass |
| Inside Diameter | 10mm |
| Manufacturer Series | 3175 |
| Material | Polymer |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| Outside Diameter | 18.5mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Legris 31751017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.