Legris 31880800 technical specifications.
| Manufacturer Series | 3188 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Plug-In |
| RoHS | Compliant |
Download the complete datasheet for Legris 31880800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.