
Legris 31990409 technical specifications.
| Body Material | Nylon, Glass |
| Manufacturer Series | 3199 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Push In |
| RoHS | Compliant |
Download the complete datasheet for Legris 31990409 to view detailed technical specifications.
No datasheet is available for this part.
