Legris 31990410 technical specifications.
| Body Material | Nylon, Glass |
| Manufacturer Series | 3199 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Push In |
| Outside Diameter | 8.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Legris 31990410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.