
Legris 33040806 technical specifications.
| Manufacturer Series | 3304 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Push In |
| RoHS | Compliant |
Download the complete datasheet for Legris 33040806 to view detailed technical specifications.
No datasheet is available for this part.
