Legris 3311131706 technical specifications.
| Manufacturer Series | 3311 |
| Material | Aluminium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| RoHS | Compliant |
Download the complete datasheet for Legris 3311131706 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.