Legris 33790600 technical specifications.
| Manufacturer Series | 3379 |
| Material | Nylon, Glass |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Din-Rail |
| RoHS | Compliant |
Download the complete datasheet for Legris 33790600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.