Legris 35270010 technical specifications.
| Material | Brass, Rubber |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Bolt |
| RoHS | Compliant |
Download the complete datasheet for Legris 35270010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.