Legris 36041000 technical specifications.
| Manufacturer Series | 3604 |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Push In |
| RoHS | Compliant |
Download the complete datasheet for Legris 36041000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.