Legris 36061000 technical specifications.
| Body Material | Brass |
| Finish | NICKEL PLATED |
| Manufacturer Series | 3606 |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Push In |
| RoHS | Compliant |
Download the complete datasheet for Legris 36061000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.