Legris 38060800 technical specifications.
| Body Material | Stainless Steel |
| Manufacturer Series | 3806 |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -15°C |
| Mount | Push In |
| RoHS | Compliant |
Download the complete datasheet for Legris 38060800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.