Legris 38161200 technical specifications.
| Manufacturer Series | 3816 |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -15°C |
| Mount | Bulkhead |
| RoHS | Compliant |
Download the complete datasheet for Legris 38161200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.