Legris 78000410 technical specifications.
| Body Material | Brass, Nylon |
| Manufacturer Series | 7800 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| RoHS | Compliant |
Download the complete datasheet for Legris 78000410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.