Legris Toggle Lever Pneumatic Manual Control Valve, G 1/4, Brass, Nylon 1/4 in G, -10 +80C
Legris 78000613 technical specifications.
| Body Material | Brass, Nylon |
| Manufacturer Series | 7800 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| RoHS | Compliant |
Download the complete datasheet for Legris 78000613 to view detailed technical specifications.
No datasheet is available for this part.