Legris 7892 06 10 technical specifications.
| Body Material | Brass, Polymer |
| Manufacturer Series | 7892 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Compliant |
Download the complete datasheet for Legris 7892 06 10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.