Legris 9414U0621 technical specifications.
| Manufacturer Series | 9414U |
| Material | Polymer |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for Legris 9414U0621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.