Lelon LS-101M2WA2235P technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 1.99R |
| Leakage Current | 640uA |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Ripple Current | 780mA |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Lelon LS-101M2WA2235P to view detailed technical specifications.
No datasheet is available for this part.