This 1000uF aluminum electrolytic capacitor has a DC rated voltage of 250VDC and a tolerance of 20%. It features a snap-in termination style and a cylindrical can construction. The capacitor is designed for through hole mounting and has a terminal pitch of 10mm. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1000uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 3110mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |