The LS-331M2W---3045T is a 330uF aluminum electrolytic capacitor with a DC rated voltage of 450VDC and a tolerance of 20%. It has a ripple current of 2100 and a leakage current of 1156.07uA at 5 minutes. The capacitor has a lifetime of 2000 hours and operates within a temperature range of -40 to 85 degrees Celsius. It is designed for through hole mounting and features a snap-in termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 2100mA |
| Leakage Current | 1156.07@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |