Lelon LS-471M2DA2235P technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Lelon LS-471M2DA2235P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.