Lelon LS-472M1H---2235 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 2.83A |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Lelon LS-472M1H---2235 to view detailed technical specifications.
No datasheet is available for this part.