The LS-821M2E--A3045T is an aluminum electrolytic capacitor with a capacitance of 820uF and a DC rated voltage of 250VDC. It features a tolerance of 20% and a ripple current of 3000. The capacitor has a leakage current of 1358.31uA at 5 minutes and a lifetime of 2000 hours. It is constructed with an aluminum cylindrical can and has a terminal pitch of 10mm. The LS-821M2E--A3045T is designed for through hole mounting and has a snap-in termination style. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 820uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 3000mA |
| Leakage Current | 1358.31@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |