The LS101M2G-2525 is a general purpose capacitor from Lelon with a capacitance of 100uF and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is available in a bulk packaging with a package quantity of 10 and is terminated with a snap-in type. It has a diameter of 25mm and a length of 25mm with a lead pitch of 10mm.
Lelon LS101M2G-2525 technical specifications.
| Capacitance | 100uF |
| Diameter | 25mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | LS |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Type | General Purpose |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Lelon LS101M2G-2525 to view detailed technical specifications.
No datasheet is available for this part.