Lelon LS472M1H-3025 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Dissipation Factor | 0.35% |
| ESR (Equivalent Series Resistance) | 99mR |
| Lead Pitch | 10mm |
| Leakage Current | 1.45mA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 3.01A |
| Series | LS |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Type | General Purpose |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Lelon LS472M1H-3025 to view detailed technical specifications.
No datasheet is available for this part.