This 120uF aluminum electrolytic capacitor has a maximum operating voltage of 500VDC with a tolerance of 20%. It features a snap-in termination style and a cylindrical can construction. The capacitor is rated for a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. It is designed for through hole mounting and has a terminal pitch of 10mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 120uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| Ripple Current | 1220mA |
| Leakage Current | 734.85@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |