This 30mm x 45mm electrolytic capacitor has a capacitance of 15000uF and operates within a 35VDC voltage range. It features a 20% tolerance and a maximum ripple current of 3720. The device has a leakage current of 1500 at 5 minutes and a lifetime of 2000 hours. It is constructed with an aluminum cylindrical can and has a snap-in termination style. The capacitor is designed for through hole mounting and has a terminal pitch of 10mm. It is rated for operation between -40 and 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15000uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 3720mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |