Lelon LSG471M2G---3550 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 1.95A |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Lelon LSG471M2G---3550 to view detailed technical specifications.
No datasheet is available for this part.