This aluminum electrolytic capacitor has a capacitance of 180uF with a tolerance of 20% and a DC rated voltage of 500VDC. It can handle a ripple current of 860 and has a leakage current of 900uA at 5 minutes. The capacitor is designed for through hole mounting with a snap-in termination style and is constructed in an aluminum cylindrical can with a terminal pitch of 10mm. It operates between -25°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 180uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| Ripple Current | 860mA |
| Leakage Current | 900@5MinuA |
| Lifetime | 5000h |
| Size | 25 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |