Lelon OCR101M1DBK-0811 technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 24mR |
| Lead Pitch | 3.5mm |
| Leakage Current | 400uA |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 3.32A |
| Series | OCR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Lelon OCR101M1DBK-0811 to view detailed technical specifications.
No datasheet is available for this part.