Lelon OCR271M0EBK-0611 technical specifications.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 15mR |
| Lead Pitch | 2.5mm |
| Leakage Current | 216uA |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 3.2A |
| Series | OCR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Lelon OCR271M0EBK-0611 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.