Lelon OCR560M1DBK-0611 technical specifications.
| Capacitance | 56uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 25mR |
| Lead Pitch | 2.5mm |
| Leakage Current | 224uA |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 2.65A |
| Series | OCR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Lelon OCR560M1DBK-0611 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.