Lelon OCR561M0EBK-0811 technical specifications.
| Capacitance | 560uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 10mR |
| Lead Pitch | 3.5mm |
| Leakage Current | 448uA |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 5.23A |
| Series | OCR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Lelon OCR561M0EBK-0811 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.