Lelon OCR561M1ABK-1012 technical specifications.
| Capacitance | 560uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 12mR |
| Lead Pitch | 5mm |
| Leakage Current | 1.36mA |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 5.3A |
| Series | OCR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Lelon OCR561M1ABK-1012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.