Lelon ORK331M1CBK-1012 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 14mR |
| Lead Pitch | 5mm |
| Leakage Current | 1.056mA |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 3A |
| Series | ORK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Lelon ORK331M1CBK-1012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.