Lelon ORK561M0GBK-0608 technical specifications.
| Capacitance | 560uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 7mR |
| Lead Pitch | 2.5mm |
| Leakage Current | 500uA |
| Length | 8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 5A |
| Series | ORK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Lelon ORK561M0GBK-0608 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.