Lelon ORU151M1DBK-1012 technical specifications.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 20mR |
| Lead Pitch | 5mm |
| Leakage Current | 600uA |
| Length | 12.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | ORU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Lelon ORU151M1DBK-1012 to view detailed technical specifications.
No datasheet is available for this part.