This 33uF aluminum electrolytic capacitor has a maximum operating voltage of 100VDC and a tolerance of 20%. It is designed for through-hole mounting with a radial termination style and a cylindrical can construction. The capacitor has a low ESR type and a maximum operating temperature range of -40 to 105 degrees Celsius. It is rated for a lifetime of 2000 hours and has a leakage current of 33 microamps at 2 minutes. The capacitor measures 10 by 12.5 millimeters in size and has a terminal pitch of 5 millimeters.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 148mA |
| Leakage Current | 33@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |