Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 2mm 20mA 2000h 105°C Bulk
Lelon RJA2R2M1HCC-0511P technical specifications.
| Capacitance | 2.2uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 20mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RJA2R2M1HCC-0511P to view detailed technical specifications.
No datasheet is available for this part.