Cap Aluminum Lytic 120uF 35V 20% (8 X 11.5mm) Radial 5mm 291mA 3000h 105°C Ammo
Lelon RXK121M1VTAF0811C technical specifications.
| Capacitance | 120uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 291mA |
| Leakage Current | 42@2MinuA |
| Lifetime | 3000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.2@20°C@100kHz|0.5@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXK121M1VTAF0811C to view detailed technical specifications.
No datasheet is available for this part.