This aluminum cylindrical can electrolytic capacitor has a capacitance of 68uF and a DC rated voltage of 63VDC with a tolerance of 20%. It is designed for through hole mounting with a radial termination style and a size of 8 X 15. The capacitor has a maximum operating temperature range of -55 to 105 degrees Celsius and a lifetime of 3000 hours. It is constructed with a low ESR type and has a maximum impedance of 0.34 ohms at 20°C and 0.85 ohms at -10°C at a frequency of 100kHz.
Checking distributor stock and pricing after the page loads.
| Capacitance | 68uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 252mA |
| Leakage Current | 42.84@2MinuA |
| Lifetime | 3000h |
| Size | 8 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 0.34@20°C@100kHz|0.85@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |