The RXK680M1JSAF0815T is an aluminum electrolytic capacitor with a capacitance of 68uF and a voltage rating of 63VDC. It has a tolerance of 20% and a maximum operating temperature range of -55°C to 105°C. The capacitor is designed for through hole mounting with a radial termination style and a cylindrical can construction. It has a maximum impedance of 0.34 ohms at 20°C and 100kHz, and 0.85 ohms at -10°C and 100kHz.
Checking distributor stock and pricing after the page loads.
| Capacitance | 68uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 252mA |
| Leakage Current | 42.84@2MinuA |
| Lifetime | 3000h |
| Size | 8 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 0.34@20°C@100kHz|0.85@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |