This aluminum cylindrical can electrolytic capacitor has a capacitance of 330uF and a DC rated voltage of 50VDC. It features a negative capacitance tolerance of -20% and a positive capacitance tolerance of 20%. The capacitor has a ripple current of 1440 and a leakage current of 165uA at 2 minutes. It is constructed with an aluminum cylindrical can and has a terminal pitch of 5. The maximum impedance is 0.072 ohms at 20°C and 100kHz, and 0.144 ohms at -10°C and 100kHz. The operating temperature range is from -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1440mA |
| Leakage Current | 165@2MinuA |
| Lifetime | 7000h |
| Size | 10 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.072@20°C@100kHz|0.144@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |