This aluminum electrolytic capacitor has a capacitance of 470uF and a DC rated voltage of 50VDC with a tolerance of 20%. It can handle a ripple current of 1690 and has a leakage current of 235uA at 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 7.5mm. It operates between -55°C and 105°C and has a maximum impedance of 0.072 ohms at 20°C and 100kHz, and 0.114 ohms at -10°C and 100kHz.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1690mA |
| Leakage Current | 235@2MinuA |
| Lifetime | 10000h |
| Size | 16 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.072@20°C@100kHz|0.114@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |