Lelon SA470M1CSA0607 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 62mA |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Lelon SA470M1CSA0607 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.