Lelon SEA0R22M1HBK-0407P technical specifications.
| Capacitance | 220nF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.1% |
| Lead Pitch | 1.5mm |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 3mA |
| Series | SEA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Lelon SEA0R22M1HBK-0407P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.