The SEA220M1ABK-0407P is a 22uF aluminum capacitor with a 10V voltage rating. It has a dissipation factor of 0.2% and a ripple current of 32mA. The capacitor is available in a bulk packaging with 1000 units per package. It operates within a temperature range of -40°C to 85°C.
Lelon SEA220M1ABK-0407P technical specifications.
| Capacitance | 22uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.2% |
| Lead Pitch | 1.5mm |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 32mA |
| Series | SEA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Lelon SEA220M1ABK-0407P to view detailed technical specifications.
No datasheet is available for this part.
