
The SEA220M1VBK-0607P is a 22uF aluminum radial capacitor with a voltage rating of 35V. It has a dissipation factor of 0.12% and a tolerance of 20%. The capacitor is designed to operate within a temperature range of -40°C to 85°C. It is available in bulk packaging with a package quantity of 500 units.
Lelon SEA220M1VBK-0607P technical specifications.
| Capacitance | 22uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.12% |
| Lead Pitch | 2.5mm |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 47mA |
| Series | SEA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Lelon SEA220M1VBK-0607P to view detailed technical specifications.
No datasheet is available for this part.
