This aluminum capacitor has a capacitance of 4.7uF and a voltage rating of 50V. It operates within a temperature range of -40°C to 85°C and has a dissipation factor of 0.1%. The capacitor is available in bulk packaging with 500 units per package and has a radial termination with a 2mm lead pitch and 7mm length.
Lelon SEA4R7M1HBK-0507P technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.1% |
| Lead Pitch | 2mm |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 23mA |
| Series | SEA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Lelon SEA4R7M1HBK-0507P to view detailed technical specifications.
No datasheet is available for this part.