This 4.7uF radial lead capacitor features a 20% tolerance and is rated for 1000 hours of life. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor's ripple current is 22mA.
Lelon SG-4R7M1VTA-0407 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Lead Diameter | 0.45mm |
| Lead Pitch | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 22mA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Lelon SG-4R7M1VTA-0407 to view detailed technical specifications.
No datasheet is available for this part.