Lelon SS100M1ABK-0405P technical specifications.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.2% |
| Lead Pitch | 1.5mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 17mA |
| Series | SS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Lelon SS100M1ABK-0405P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.